What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS25LP256D-JLLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 256M-bit 32M x 8 8ns 8-Pin WSON EP Tray
$ 6.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP256D-JLLE.

IHS

Datasheet174 pages3 years ago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download ISSI IS25LP256D-JLLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ISSI IS25LP256D-JLLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 256M-bit 32M x 8 8ns 8-Pin WSON EP Tray
Flash Memory, Serial NOR, 256 Mbit, 32M x 8bit, SPI, WSON, 8 Pins
R-PDSO-N8 Surface Mount Tray 32MX8 ic memory 133MHz 800mus 6mm 268435456bit
256Mb (32M x 8) 32 M x 8 2.3V 15mA 3.6V 133MHz DTR,QPI,SPI-Quad I/O 8bit WSON-8 SMD mount 6mm*8mm*750μm
IC FLASH 256MBIT SPI/QUAD 8WSON
IC FLASH 256M SPI 133MHZ 8WSON
闪存, NOR, 256MB, 166MHZ, WSON;
Nor Flash Memory 256Mbit, 166Mhz, Wson; Flash Memory Type:Serial Nor; Memory Configuration:32M X 8Bit; Interfaces:Spi; Ic Case/Package:Wson; No. Of Pins:8Pins; Clock Frequency Max:166Mhz; Access Time:-; Supply Voltage Min:2.3V Rohs Compliant: Yes |Integrated Silicon Solution/issi IS25LP256D-JLLE

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS25LP256DJLLE