What’s new: Find the right parts faster with our redesigned experience

Learn more

ISSI IS25LP128F-JKLE

Flash Memory, 128Mbit, 166Mhz, Wson-8; |Integrated Silicon Solution / Issi IS25LP128F-JKLE

$ 3.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP128F-JKLE.

IHS

Datasheet180 pages3 years ago

ISSI SCT

Inventory History

3 month trend:
-42.80%

CAD Models

Download ISSI IS25LP128F-JKLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2017-05-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of ISSI IS25LP128F-JKLE provided by its distributors.

Flash Memory, 128Mbit, 166Mhz, Wson-8; |Integrated Silicon Solution / Issi IS25LP128F-JKLE
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 128M-bit 16M x 8 8ns 8-Pin WSON EP
Flash, Multi I/O SPI, QPI, DTR, 2.3-3.6V, -40 to 125°C, 8-contact WSON 6x5mm, RoHS
ISSI SCT
FLASH MEMORY, 128MBIT, 166MHZ, WSON-8; Flash Memory Type: Serial NOR; Memory Size: 128Mbit; Flash Memory Configuration: 16M x 8bit; IC Interface Type: SPI; Memory Case Style: WSON; No. of Pins: 8Pins; Clock Frequency: 166MHz; A

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT