ISSI IS25LP080D-JBLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube
$ 1.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP080D-JBLE.

TME

Datasheet113 pages5 years ago

Augswan

ISSI SCT

Inventory History

3 month trend:
-96.68%

CAD Models

Download ISSI IS25LP080D-JBLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-06-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ISSI IS25LP080D-JBLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC Tube
Flash, Multi I/O SPI, QPI, DTR, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 208mil, RoHS
ISSI SCT
Flash Memory, 8Mbit, 133Mhz, Soic-8; |Integrated Silicon Solution / Issi IS25LP080D-JBLE
Flash Memory, Serial NOR, 8 Mbit, 1M x 8bit, SPI, SOIC, 8 Pins
8Mb (1M x 8) 1 M x 8 2.3V 17mA 3.6V 133MHz DTR QPI SPI-Quad I/O 8bit SOIC-8 SMD
FLASH MEMORY, 8MBIT, 133MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 8Mbit; Flash Memory Configuration: 1M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 133MHz; Access

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT