ISSI IS25LP032D-JNLE

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin SOIC N
$ 1.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS25LP032D-JNLE.

TME

Datasheet119 pages3 years ago

element14 APAC

HQonline

Augswan

Inventory History

3 month trend:
-8.44%

CAD Models

Download ISSI IS25LP032D-JNLE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of ISSI IS25LP032D-JNLE provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 8-Pin SOIC N
Flash, Multi I/O SPI, QPI, DTR, 2.3-3.6V, -40 to 125°C, 8-pin SOIC 150mil, RoHS
ISSI SCT
Nor Flash Memory 32Mbit, 133Mhz, Soic-8; |Integrated Silicon Solution / Issi IS25LP032D-JNLE
Flash Memory, Serial NOR, 32 Mbit, 4M x 8bit, SPI, SOIC, 8 Pins
NOR FLASH MEMORY 32MBIT, 133MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 32Mbit; Flash Memory Configuration: 4M x 8bit; IC Interface Type: SPI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 133MHz; A

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT