What’s new: Find the right parts faster with our redesigned experience

Learn more

Iroda PRO-70K

Kit, Soldering Iron, 210DEG-450DEG, Gas;

$ 47.66
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Iroda PRO-70K.

Newark

Datasheet1 page12 years ago
Datasheet1 page18 years ago

Inventory History

3 month trend:
-58.33%

Related Parts

WellerSP80NUS
Weller Weller Heavy Duty Soldering Iron with 3 LED's and Co-Molded Sof
Weller7200PK
75 WATTS STANDARD LIGHTWEIGHT SOLDERING GUN KIT
WellerP2C
Professional Self-igniting Cordless Butane Solder Iron

Descriptions

Descriptions of Iroda PRO-70K provided by its distributors.

KIT, SOLDERING IRON, 210DEG-450DEG, GAS;
KIT, SOLDERING IRON, 210DEG-450DEG, GAS; Ignition Type:-; Run Time:-; Heat Temperature Max:450¡ãC; Product Range:-; SVHC:No SVHC (07-Jul-2017); Body Diameter:25mm; Length:190mm; Output Power:80W