What’s new: Find the right parts faster with our redesigned experience

Learn more

Iroda PRO-50

Soldering Iron, 450 Deg, Gas;

$ 22.32
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Iroda PRO-50.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-30.19%

Descriptions

Descriptions of Iroda PRO-50 provided by its distributors.

SOLDERING IRON, 450 DEG, GAS;
SOLDERING IRON, 450 DEG, GAS; Ignition Type:Manual Ignition; Run Time:30min; Heat Temperature Max:400¡ãC; Product Range:-; SVHC:No SVHC (07-Jul-2017); Body Length:153mm; Weight:60g