Descriptions of IPG FIN1108MTD provided by its distributors.
This eight-port repeater is designed for high-speed interconnects utilizing Low Voltage Differential Signaling (LVDS) technology. The FIN1108 accepts and outputs LVDS levels with a typical differential output swing of 330mV, which provides low EMI at ultra-low power dissipation even at high frequencies. The FIN1108 provides a VBB reference for AC coupling on the inputs. In addition, the FIN1108 can directly accept LVPECL, HSTL, and SSTL-2 for translation to LVDS. Product Highlights: Greater than 800Mbps Data Rate 3.3V Power Supply Operation 3.5ps Maximum Random Jitter and 135ps Maximum Deterministic Jitter Wide Rail-to-rail Common Mode Range LVDS Receiver Inputs Accept LVPECL, HSTL, and SSTL-2 Directly Ultra-low Power Consumption 20ps Typical Channel-to-channel Skew Power-off Protection 7.5kV HBM ESD Protection Meets or Exceeds the TIA/EIA-644-A LVDS Standard 48-lead TSSOP Package Open-circuit Fail-safe Protection VBB Reference Output