What’s new: Find the right parts faster with our redesigned experience

Learn more

Io Audio Technologies IO-XLR3-100-P

Cable Assy, 3P Xlr Jack-Xlr Plug, 100Ft; |Io Audio Technologies IO-XLR3-100-P
$ 76.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Io Audio Technologies IO-XLR3-100-P.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Io Audio Technologies

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCHINA
Harmonized Tariff Schedule (HTS) Code8544.42.9000

Descriptions

Descriptions of Io Audio Technologies IO-XLR3-100-P provided by its distributors.

Cable Assy, 3P Xlr Jack-Xlr Plug, 100Ft; |Io Audio Technologies IO-XLR3-100-P
XLR CABLE, 100 FT, SHIELDED, 2 WIRES, 23 AWG, BLACK PVC, PROFESSIONAL SERIES
CABLE ASSY, 3P XLR JACK-XLR PLUG, 100FT; Connector Type A: XLR 3 Position Jack; Connector Type B: XLR 3 Position Plug; Cable Length - Imperial: 100ft; Cable Length - Metric: 30.48m; Jacket Color: Black; Pr 92AH3663

Manufacturer Aliases

Io Audio Technologies has several brands around the world that distributors may use as alternate names. Io Audio Technologies may also be known as the following names:

  • Io Audio