What’s new: Find the right parts faster with our redesigned experience

Learn more

Intronics AD2026-111

LED DISPLAY PANEL; No. of Digits / Alpha: 3; Meter Function: DC Voltage; Meter Range: -99mV to +999mV; Digit Height:...

$ 708.13
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intronics AD2026-111.

Farnell

Datasheet2 pages16 years ago

Newark

Inventory History

3 month trend:
-22.86%

Descriptions

Descriptions of Intronics AD2026-111 provided by its distributors.

LED DISPLAY PANEL; No. of Digits / Alpha:3; Meter Function:DC Voltage; Meter Range:-99mV to +999mV; Digit Height:14.6mm; Panel Cutout Height:45.97mm; Panel Cutout Width:80.77mm; Supply Voltage Min:-; Su
Led Display Panel; Núm. De Dígitos/Caracteres:3; Función De Medición:Tensión Dc; Rango Del Medidor:-99Mv A +999Mv; Altura Del Dígito:14.6Mm; Altura De Encastre Del Panel:45.97Mm; Anchura De Encastre Del Panel:80.77Mm |Intronics AD2026-111

Manufacturer Aliases

Intronics has several brands around the world that distributors may use as alternate names. Intronics may also be known as the following names:

  • INTRONICS POWER INC
  • Intronics Inc
  • INTRONIC