What’s new: Find the right parts faster with our redesigned experience

Learn more

Intronics 451K

Ic, Frequency/Volt Converter, 451; |Intronics 451K
$ 598.4
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intronics 451K.

Newark

Datasheet6 pages16 years ago
Datasheet6 pages22 years ago

Descriptions

Descriptions of Intronics 451K provided by its distributors.

Ic, Frequency/Volt Converter, 451; |Intronics 451K
F/V Converter, 10KHZ, 0.015%, 9-DIP; Frequency:20kHz; Full Scale Range:0Hz to 10kHz; Linearity %:0.015%; Supply Voltage Range:± 12V ± 18V;

Manufacturer Aliases

Intronics has several brands around the world that distributors may use as alternate names. Intronics may also be known as the following names:

  • INTRONICS POWER INC
  • Intronics Inc
  • INTRONIC