What’s new: Find the right parts faster with our redesigned experience

Learn more

Intronics 2B34J

RTD/STRAIN GAUGE CONDITIONER, 85DEG C; IC Function: Four Channel RTD / Strain Gauge Conditioner; Supply Voltage Min:...

$ 500
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intronics 2B34J.

Newark

Datasheet4 pages16 years ago
Datasheet4 pages22 years ago

Farnell

Related Parts

Analog DevicesAD6684BCPZ-500
135 MHz BW Quad reciever
Analog DevicesAD6684BCPZRL7-500
135 MHz BW Quad receiver
NXP SemiconductorsMC908MR32CBE
Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, CMOS, PDIP56
Analog DevicesAD7605-4BSTZ
IC ADC 16BIT SAR 64LQFP 16 Bit Analog to Digital Converter 4 Input 1 SAR 64-LQFP (10x10)
Analog DevicesAD7605-4BSTZ-RL
IC ADC 16BIT SAR 64LQFP / 16 Bit Analog to Digital Converter 4 Input 1 SAR 64-LQFP (10x10)
Texas InstrumentsCR16MCS9VJE8/NOPB
IC MCU 16BIT 64KB FLASH 80MQFP / MCU 16-bit CR16B RISC 64KB Flash 5V 80-Pin PQFP Tray

Descriptions

Descriptions of Intronics 2B34J provided by its distributors.

RTD/STRAIN GAUGE CONDITIONER, 85DEG C; IC Function: Four Channel RTD / Strain Gauge Conditioner; Supply Voltage Min: -15.75V; Supply Voltage Max: 15.75V; IC Package Type: DIP; No. of Pins: 72Pins; Operating Temperature Min: -2
Strain Gauge/Rtd Conditioner, 72-Dip; Función Del Ic:Rtd/Strain Gage Conditioner; Tensión De Alimentación Mín.:14.25V; Tensión De Alimentación Máx.:15.75V; Formato Ic:Dip; Núm. De Contactos:72; Temperatura De Trabajo Mín.:-25°C |Intronics 2B34J

Manufacturer Aliases

Intronics has several brands around the world that distributors may use as alternate names. Intronics may also be known as the following names:

  • INTRONICS POWER INC
  • Intronics Inc
  • INTRONIC