What’s new: Find the right parts faster with our redesigned experience

Learn more

Intronics 2B31L

Specialty Analog Circuit DMA29

Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intronics 2B31L.

Farnell

Datasheet6 pages16 years ago

Newark

Descriptions

Descriptions of Intronics 2B31L provided by its distributors.

SPECIALTY ANALOG CIRCUIT DMA29
IC, STRAIN GAGE/RTD CONDITIONER, 29-DIP;; IC Function:Strain Gage / RTD Conditioner; Brief Features:Complete Signal Conditioning Function, Low Drift, Low Noise, Input Protected to 130Vrms; Supply Voltage Range:± 12V to ± 18V; Operating Temperature Range:-25°C to +85°C; Digital IC Case Style:Rectangular; No. of Pins:29; Amplifier Type:Strain Gauge / RTD; Base Number:2; IC Function:Strain Gage / RTD Conditioner; Input Offset Drift Max:0.5µV/°C; No. of Amplifiers:3; Package / Case:Rectangular; Supply Voltage + Nom:15V; Supply Voltage Max:18V; Supply Voltage Min:12V; Termination Type:Through Hole
Strain Gauge/Rtd Conditioner, 29-Dip; Función Del Ic:Acondicionador Galga Extensiómetrica/Rtd; Tensión De Alimentación Mín.:12V; Tensión De Alimentación Máx.:18V; Formato Ic:Dip; Núm. De Contactos:29; Tipo De Empaquetado:Individual |Intronics 2B31L

Manufacturer Aliases

Intronics has several brands around the world that distributors may use as alternate names. Intronics may also be known as the following names:

  • INTRONICS POWER INC
  • Intronics Inc
  • INTRONIC