What’s new: Find the right parts faster with our redesigned experience

Learn more

Intronics 289K

Isolation Amplifier, 1 Func, 2500V Isolation-Min, 0.02MHz Band Width
$ 562.5

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Intronics 289K.

IHS

Datasheet6 pages16 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01

Descriptions

Descriptions of Intronics 289K provided by its distributors.

Isolation Amplifier, 1 Func, 2500V Isolation-Min, 0.02MHz Band Width
ISOLATION AMPLIFIER, 20KHZ, 0.14V/uS; No. of Amplifiers:1 Amplifier; Input Offset Voltage:5mV; Isolation Voltage:2500Vrms; Supply Voltage Range:8.5V to 25V; Amplifier Case Style:-; No. of Pins:10Pins; Bandwidth:20kHz; Product Range:-
Isolation Amplifier, 20Khz, 0.14V/Us; Núm. De Amplificadores:1; Tensión De Desviación De Salida:5Mv; Tensión De Aislamiento:2500Vrms; Tensión De Alimentación, Rango:8.5V To 25V; Tipo De Amplificador:-; Núm. De Contactos:10 |Intronics 289K

Manufacturer Aliases

Intronics has several brands around the world that distributors may use as alternate names. Intronics may also be known as the following names:

  • INTRONICS POWER INC
  • Intronics Inc
  • INTRONIC