What’s new: Find the right parts faster with our redesigned experience

Learn more

International Rectifier IRFL110TRPBF

Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRFL110TRPBF.

IHS

Datasheet8 pages22 years ago

element14 APAC

Farnell

Newark

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-05-26

Descriptions

Descriptions of International Rectifier IRFL110TRPBF provided by its distributors.

Trans MOSFET N-CH 100V 1.5A 4-Pin(3+Tab) SOT-223 T/R
Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:1.5A; Drain Source Voltage Vds:100V; On Resistance Rds(on):540mohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:2W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.5A; Package / Case:SOT-223; Power Dissipation Pd:2W; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.