International Rectifier IRFL014

Trans MOSFET N-CH 60V 2.7A 4-Pin (3+Tab) SOT-223
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRFL014.

IHS

Datasheet6 pages29 years ago

_legacy Avnet

iiiC

Verical

RS (Formerly Allied Electronics)

CAD Models

Download International Rectifier IRFL014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-05-01

Descriptions

Descriptions of International Rectifier IRFL014 provided by its distributors.

Trans MOSFET N-CH 60V 2.7A 4-Pin (3+Tab) SOT-223
Power Field-Effect Transistor, 2.7A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
MOSFET, N SOT-223; Transistor Type:MOSFET; Transistor Polarity:N; Current, Id Cont:2.7A; Resistance, Rds On:0.2ohm; Case Style:SOT-223; Termination Type:SMD; Current, Idm Pulse:22A; External Depth:7.3mm; External Length / Height:1.7mm; Power Dissipation:3.1W; Power, Pd:3.1W; SMD Marking:FL014; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Vds Max:60V; Voltage, Vgs th Max:4V; Width, External:6.7mm; Width, Tape:12mm

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.