What’s new: Find the right parts faster with our redesigned experience

Learn more

International Rectifier IRFI540GPBF

Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220 Full-Pak
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRFI540GPBF.

IHS

Datasheet7 pages22 years ago

Newark

element14 APAC

Mouser

DigiKey

Descriptions

Descriptions of International Rectifier IRFI540GPBF provided by its distributors.

Trans MOSFET N-CH 100V 17A 3-Pin(3+Tab) TO-220 Full-Pak
POWER MOSFET Power Field-Effect Transistor, 17A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:17A; On Resistance, Rds(on):77mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220 ;RoHS Compliant: Yes
MOSFET, N, 100V, 17A, TO-220FP; Transistor Polarity:N Channel; Continuous Drain Current Id:17A; Drain Source Voltage Vds:100V; On Resistance Rds(on):77mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-220FP; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:17A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Isolation Voltage:2.5kV; Junction to Case Thermal Resistance A:0°C/W; No. of Transistors:1; Package / Case:TO-220FP; Power Dissipation Pd:48W; Power Dissipation Pd:48W; Pulse Current Idm:68A; Termination Type:Through Hole; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.