International Rectifier IRFD9014PBF

Mosfet, Power; P-ch; Vdss -60V; Rds(on) 0.5 Ohm; Id -1.1A; HD-1; Pd 1.3W; Vgs +/-20V; -55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRFD9014PBF.

IHS

Datasheet6 pages29 years ago

Newark

Future Electronics

element14

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1990-01-01

Descriptions

Descriptions of International Rectifier IRFD9014PBF provided by its distributors.

MOSFET, Power;P-Ch;VDSS -60V;RDS(ON) 0.5Ohm;ID -1.1A;HD-1;PD 1.3W;VGS +/-20V;-55
Transistor MOSFET P-CH 60V 1.1A 4-Pin HVMDIP
Power Field-Effect Transistor, 1.1A I(D), 60V, 0.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, DIP-4
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-60V; Continuous Drain Current, Id:-1.1A; On Resistance, Rds(on):500mohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:HD-1 ;RoHS Compliant: Yes
MOSFET, P, DIL; Transistor Polarity:P Channel; Continuous Drain Current Id:1.1A; Drain Source Voltage Vds:60V; On Resistance Rds(on):500mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:-1.1A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:DIP; Pin Format:4; Power Dissipation Pd:1.3W; Power Dissipation Pd:1.3W; Pulse Current Idm:8.8A; Row Pitch:7.62mm; Termination Type:Through Hole; Voltage Vds Typ:-60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.