What’s new: Find the right parts faster with our redesigned experience

Learn more

International Rectifier IRF540SPBF

Trans MOSFET N-CH 100V 28A 3-Pin (2+Tab) D2PAK
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier IRF540SPBF.

IHS

Datasheet9 pages21 years ago

Newark

element14 APAC

element14

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1994-05-01

Descriptions

Descriptions of International Rectifier IRF540SPBF provided by its distributors.

Trans MOSFET N-CH 100V 28A 3-Pin (2+Tab) D2PAK
Power Field-Effect Transistor, 28A I(D), 100V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:100V; Continuous Drain Current, Id:28A; On Resistance, Rds(on):77mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, N, D2-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:28A; Drain Source Voltage Vds:100V; On Resistance Rds(on):77mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Transistor Case Style:D2-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D2-PAK; Avalanche Single Pulse Energy Eas:230mJ; Capacitance Ciss Typ:1700pF; Current Id Max:28A; Package / Case:D2-PAK; Power Dissipation Pd:150W; Power Dissipation Pd:150W; Pulse Current Idm:110A; Reverse Recovery Time trr Typ:180ns; SMD Marking:F540S; Termination Type:SMD; Voltage Vds Typ:100V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V; Voltage Vgs th Min:2V

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.