What’s new: Find the right parts faster with our redesigned experience

Learn more

International Rectifier 20BQ030TRPBF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for International Rectifier 20BQ030TRPBF.

IHS

Datasheet7 pages20 years ago

Future Electronics

element14

Farnell

Descriptions

Descriptions of International Rectifier 20BQ030TRPBF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 30 Volt, Do-214Aa / Smb
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:30V; Forward Current, If(AV):2A; Forward Surge Current Max, Ifsm:350A; Forward Voltage Max, VF:0.55V; Package/Case:SMB; Forward Current:2A; Forward Voltage:0.55V ;RoHS Compliant: Yes
DIODE, SCHOTTKY, REEL 3K; Diode Type:Schottky; Voltage, Vrrm:30V; Current, If AV:2A; Current, Ifsm:350A; Voltage, Vf Max:0.55V; Temperature, Tj Max:150°C; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:SMB; No. of Pins:2; Alternate Case Style:DO-214AA; Current, If Vf:2A; Current, Ifs Max:350A; Forward Voltage:0.37V; Quantity, Reel:3000; Width, Tape:12mm; Avalanche Single Pulse Energy Eas:18mJ; Current, Ir Max:0.5mA; Temperature, Tc:119°C

Manufacturer Aliases

International Rectifier has several brands around the world that distributors may use as alternate names. International Rectifier may also be known as the following names:

  • I&R
  • IRF
  • IOR
  • INT'L RECTIFIER
  • INTERNATIONAL RECTIFIER CORP
  • INTERNATIONAL RECTIF
  • RECT
  • INT RECTIFIER
  • OMNIREL
  • INTERNATIO
  • INT RECT
  • SEMCOR
  • INTLRECT
  • INTERNATIONA
  • INTERNATIONAL R
  • INTERNATIONAL MICROCIRCUITS
  • InternationRectifer
  • INTER RECTIFIER
  • International Rectifier (IR)
  • INTERNATI
  • IR - International Rectifier
  • INTERNATIONAL RECT
  • INTERNATIONAL RECTIFIER SE
  • INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
  • INTER REC
  • IR
  • International Rect.