What’s new: Find the right parts faster with our redesigned experience

Learn more

Intermatic WP1220C

Plastic In-Use Weatherproof Cover, Double-Gang, Vrt, 2.25-in Clear
$ 15.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic WP1220C.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Intermatic WP1220C provided by its distributors.

Plastic In-Use Weatherproof Cover, Double-Gang, Vrt, 2.25-in Clear
Plastic In-Use Weatherproof Covers are easy to install and include a gasket, mounting screws, base, cover assembly, and inserts to meet the needs of a variety of applications.
Intermatic WP1220C Weatherproof While-In-Use Cover Brand: Intermatic. Part Number: WP1220C. Intermatic Weatherproof While-In-Use Cover, Heavy Duty Non-Metallic, 2 Outlets, 2 Gangs, 139.7 mm Length, 127 mm Width, 2-1/4 in Depth, Rectangular Shape, Receptacle Cover, -51 deg C, Neoprene Gasket Insulation, Vertical Mounting, Surface Mounting, Polycarbonate, Clear. Additional Description: INTR-WP1220C PLASTIC IN-USE WEATHERPROOF COVER, DOUBLE-GANG, VRT, 2.25 CLEAR Double-Gang, Vrt, 2.25 Clear DUPLEX,TOGGLE/RND (WP217) INSERTS FLEXI GUARD. Catalog Description: Plastic In-Use Weatherproof Cover, Double-Gang, Vrt, 2.25 Clear..

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated