Intermatic T103

Electromechanical Timer, 24 Hour, 2 Pole, DPST, 120V AC, 40 A, NEMA 1, Steel, Gray Enamel
$ 91.065
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic T103.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Intermatic T103 provided by its distributors.

Electromechanical Timer, 24 Hour, 2 Pole, DPST, 120V AC, 40 A, NEMA 1, Steel, Gray Enamel
Mechanical Time Switch, 125VAC
NEMA 1 - 125 V DPST | Intermatic T103
24-Hr Control 120VAC DPST NEMA 1
The T100 Series Mechanical Time Switch has proven it can stand the test of time. These dependable time switches can handle electrical loads up to 40 A per pole and allow for up to 12 ON/OFF operations per day. A manual override switch provides added convenience.

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated