What’s new: Find the right parts faster with our redesigned experience

Learn more

Intermatic ST01

Timer, Digital In-Wall, Lcd, 120-277Vac, 42 On/42 Off Settings Per Week
$ 86.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intermatic ST01.

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Intermatic ST01 provided by its distributors.

Timer, Digital In-Wall, Lcd, 120-277Vac, 42 On/42 Off Settings Per Week
Highly versatile Heavy-Duty Timers are ideal for any application that requires a simple or complex ON/OFF schedule, regardless of load. No neutral connection is required. *NOTE: Not for use with sunlamps, saunas, or loads that could cause personal injury if timed incorrectly.
Intermatic ST01 In-Wall Timer Brand: Intermatic. Part Number: ST01. Intermatic, ST01, In-Wall Timer, Digital Heavy Duty, Series: ST01, 120/277 V AC, 15 A, 1 hp, 1 Pole, SPST Contact Form, 7 days Time Setting, 7 days Pulse, CR2 Lithium Battery, Wire Lead Electrical Connections, 32 to 122 deg F, Wall Mounting, 4-1/8 in H x 1-3/4 in W x 1-13/16 in D Dimensions. Additional Description: INTR-ST01 7-DAY HEAVY-DUTY PROGRAMMABLE TIMER, 120-277 VAC, 15A, WHITE FEAT SWITCH TIMER WITH ASTRO FEATURE.. Catalog Description: 7-Day Heavy-Duty Programmable Timer, 120-277 VAC, 15A, White..

Manufacturer Aliases

Intermatic has several brands around the world that distributors may use as alternate names. Intermatic may also be known as the following names:

  • Intermatic Inc
  • Intermatic Switches
  • Intermatic / Grässlin
  • Intermatic Incorporated