Interconnect Devices S100W6.7G

Gold Plated Size 100 4-POINT Crown Tip Probe
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Interconnect Devices S100W6.7G.

Newark

Datasheet2 pages15 years ago

RS (Formerly Allied Electronics)

element14

Descriptions

Descriptions of Interconnect Devices S100W6.7G provided by its distributors.

GOLD PLATED SIZE 100 4-POINT CROWN TIP PROBE
SPRING CONTACT PROBE, PCB
SPRING CONTACT PROBE, PCB; Connector Type:Spring Probe; Connector Tip Style:Quad; Current Rating:3A; Overall Length:33.27mm; Spring Force Initial:2.8oz; Spring Force Working Travel:6.7oz; Centerline Spacing:2.54mm

Manufacturer Aliases

Interconnect Devices has several brands around the world that distributors may use as alternate names. Interconnect Devices may also be known as the following names:

  • INTERCONNECT DEVICES INC
  • Interconnect Devices Inc (IDI)
  • Interconnect Devices (IDI)

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-100-W-6.7-G