Interconnect Devices 100606-000

Battery Contact .513 (spherical radius tip) 6.2 oz rated stroke
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Interconnect Devices 100606-000.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago
Datasheet1 page21 years ago

Newark

Descriptions

Descriptions of Interconnect Devices 100606-000 provided by its distributors.

Battery Contact .513 (spherical radius tip) 6.2 oz rated stroke
Probe Terminal Beryllium Copper 13.03mm Gold
BATTERY CONTACT PROBE, PCB; Connector Type:Test Point; Current Rating:15A; Overall Length:13.03mm; Spring Force Working Travel:6.2oz; Centerline Spacing:4.45mm; Color:Gold; Connector Mounting:Flange; Connector Type:Probe

Manufacturer Aliases

Interconnect Devices has several brands around the world that distributors may use as alternate names. Interconnect Devices may also be known as the following names:

  • INTERCONNECT DEVICES INC
  • Interconnect Devices Inc (IDI)
  • Interconnect Devices (IDI)