Intel PRIXP421BB

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel PRIXP421BB.

IHS

Datasheet130 pages20 years ago

iiiC

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.9
Stock
82,796
312,462
Authorized Distributors
0
4
Case/Package
BGA
BGA
Number of Pins
492
492
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
533 MHz
533 MHz
Interface
-
-
Min Supply Voltage
1.235 V
1.235 V
Max Supply Voltage
1.365 V
1.365 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2006-07-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2007-03-30
LTD Date2007-09-28

Descriptions

Descriptions of Intel PRIXP421BB provided by its distributors.

RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA492
32-BIT 533 MHz RISC PROCESSOR PBGA492
IC MPU XSCALE 266MHZ 492BGA
PRIXP421BB INTEL

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON