What’s new: Find the right parts faster with our redesigned experience

Learn more

Intel FH8065301567411S R1RA

MPU Atom 64-Bit 1460MHz 1170-Pin FC-BGA Tray
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel FH8065301567411S R1RA.

Newark

Datasheet5,308 pages11 years ago

CAD Models

Download Intel FH8065301567411S R1RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Intel FH8065301567411S R1RA provided by its distributors.

MPU Atom 64-Bit 1460MHz 1170-Pin FC-BGA Tray
MPU, 64BIT, 1.46GHZ, FCBGA-1170
Mpu, 64Bit, 1.46Ghz, Fcbga-1170; Product Range:-; Mpu Core Size:64Bit; Program Memory Size:512Kb; No. Of Pins:1170Pins; Mpu Case Style:Fcbga; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |Intel FH8065301567411S R1RA.

Manufacturer Aliases

Intel has several brands around the world that distributors may use as alternate names. Intel may also be known as the following names:

  • INT
  • INTEL CORP
  • CORTINA
  • Intel Corporation
  • DIGITAL
  • INTE
  • ITL
  • INTL
  • REI
  • Intel / Altera
  • Intel RealSense
  • INL
  • ISP
  • TNTEL
  • Intel FPGAs
  • NITEL
  • Intel Semiconductor Ltd
  • INTEL CORPORATI
  • INT'L REC
  • Intel FPGAs / Altera
  • INTEL MIL EOL
  • Intel Programmable Solutions Group
  • Intel Celeron
  • INTEL SEMICONDUCTOR
  • INTEL XEON

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH8065301567411 S R1RA
  • FH8065301567411S R1RA.