Intel / Altera EPM7160STC100-6N

CPLD MAX 7000S Family 3.2K Gates 160 Macro Cells 149.3MHz CMOS Technology 5V 100-Pin TQFP
$ 625.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7160STC100-6N.

IHS

Datasheet66 pages28 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1991-11-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPM7160STC100-6N provided by its distributors.

CPLD MAX 7000S Family 3.2K Gates 160 Macro Cells 149.3MHz CMOS Technology 5V 100-Pin TQFP
MACROCELL Surface Mount COMMERCIAL CMOS CPLD 70C 5.25V 6ns 14mm
EE PLD, 6ns, 160-Cell, CMOS, PQFP100
CPLD, MAX 7000, 160 MCELLS, 100TQFP; CPLD Type: EEPROM; No. of Macrocells: 160; No. of I/O's: 84I/O's; Logic Case Style: TQFP; No. of Pins: 100Pins; Frequency: 166.7MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Prop

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7160STC1006N