Intel / Altera EPM570F256C4N

CPLD MAX® II Family 440 MacroCells 247.5MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
$ 76.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM570F256C4N.

IHS

Datasheet297 pages3 years ago

Future Electronics

Farnell

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-17
Lifecycle StatusProduction (Last Updated: 10 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEPM570GF256C4N
IC CPLD 440MC 5.4NS 256FBGA
Intel / AlteraEPM570GF256C5N
CPLD MAX® II Family 440 Macro Cells 201.1MHz 0.18um Technology 1.8V 256-Pin FBGA Tray
Intel / AlteraEPM570GF256C3
CPLD MAX II Family 440 Macro Cells 3012.05MHz 0.18um Technology 1.8 Volt 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EPM570F256C4N provided by its distributors.

CPLD MAX® II Family 440 MacroCells 247.5MHz 0.18um Technology 2.5V/3.3V 256-Pin FBGA Tray
570 PLD BGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
Flash PLD, 7ns, 440-Cell, CMOS, PBGA256
EPM570F256C4N, ALTERA PROGRAMMABLE LOGIC
MAX II ISP CPLD 570, FBGA-256, 570; Programmable Logic Type:CPLD; Logic IC Function:CPLD; Logic IC Base Number:EPM570F; No of I/O Lines:160; No. of Macrocells:440; Frequency:247.5MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; Base Number:570; No. of Pins:256; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED