Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3128ATC144-5

CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 192.3MHz 3.3V 144-Pin TQFP Tray
$ 24.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3128ATC144-5.

IHS

Datasheet46 pages27 years ago

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.4
$ 20.72
Stock
186,582
194,413
Authorized Distributors
1
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
5 ns
5 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
92
92
Memory Type
EEPROM
EEPROM
Max Frequency
-
192.3 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLC4128V-5TN144I
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4128V-5TN144C
ispMACH4000 Series 128 MacroCell 96 I/O 3.6V SuperFAST CPLD - TQFP-144
Lattice SemiconductorLC4128V-5T144C
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 144-Pin TQFP Tray
Rochester ElectronicsEPM7128BTC144-4
CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 243.9MHz CMOS Technology 2.5V 144-Pin TQFP
YES 144-LQFP 2001 XC2C128 complex programmable logic device 244MHz 20mm 7.5ns 1.7V~1.9V

Descriptions

Descriptions of Intel / Altera EPM3128ATC144-5 provided by its distributors.

CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 192.3MHz 3.3V 144-Pin TQFP Tray
IC CPLD 128MC 5NS 144TQFP
EE PLD, 5ns, 128-Cell, CMOS, PQFP144

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3128ATC144 5
  • EPM3128ATC1445