Intel / Altera EPM3128ATC100-7

CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 129.9MHz 3.3V 100-Pin TQFP
$ 12.704
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3128ATC100-7.

IHS

Datasheet46 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPM3128ATC100-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.704
$ 32.514
Stock
213,877
186,971
Authorized Distributors
2
1
Case/Package
LFQFP
LFQFP
Number of Pins
100
100
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
8
8
Number of I/Os
76
76
Memory Type
EEPROM
EEPROM
Max Frequency
192.3 MHz
192.3 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-02-22
LTD Date2018-09-01

Descriptions

Descriptions of Intel / Altera EPM3128ATC100-7 provided by its distributors.

CPLD MAX 3000A Family 2.5K Gates 128 Macro Cells 129.9MHz 3.3V 100-Pin TQFP
EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100
IC MCU 32BIT 192KB FLASH 48LQFP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM 3128ATC1007
  • EPM3128ATC-100-7
  • EPM3128ATC100 7
  • EPM3128ATC1007