Intel / Altera EPM240ZM68C7N

CPLD MAX® II Family 192 Macro Cells 123.5MHz 0.18um Technology 1.8V 68-Pin MBGA Tray
$ 19.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM240ZM68C7N.

IHS

Datasheet297 pages3 years ago

Future Electronics

Factory Futures

TME

element14

CAD Models

Download Intel / Altera EPM240ZM68C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

CPLD Ultra37000 Family 960 Gates 32 Macro Cells 143MHz CMOS Technology 3.3V 48-Pin BGA

Descriptions

Descriptions of Intel / Altera EPM240ZM68C7N provided by its distributors.

CPLD MAX® II Family 192 Macro Cells 123.5MHz 0.18um Technology 1.8V 68-Pin MBGA Tray
IC CPLD FLASH 192 MACROCELL 12NS MBGA-68; CPLD Type:FLASH; No. of Macrocells:192; No. of I/O's:54; Series:MAX II; Propagation Delay:12ns; Global Clock Setup Time:2.3ns; Frequency:152MHz; Supply Voltage Range:1.71V to 1.89V
CPLD Logic; Programmable Logic Type:CPLD; Logic Type:CPLD; Logic Family:CMOS; Logic Base Number:EPM240; No. of I/O Pins:54; Frequency Max:152MHz; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Termination Type:SMD ;RoHS Compliant: Yes
CPLD, MAX IIZ, 240 ELEMENTS, 68MBGA; Programmable Logic Type:CPLD; Logic IC Function:CPLD; Logic IC Family:CMOS; Logic IC Base Number:EPM240; No of I/O Lines:54; No. of Macrocells:192; Frequency:123.5MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI; Voltage, Supply Min:1.71V; Voltage, Supply Max:1.89V; Case Style:MBGA; Operating Temperature Range:0°C to +85°C; Base Number:240; No. of Pins:68; Supply Voltage:1.8V; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD; Time, Propagation Delay:7.5ns

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM240ZM68C7N.