Intel / Altera EPF6016ATC144-3N

FPGA FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz SRAM Technology 3.3V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF6016ATC144-3N.

IHS

Datasheet57 pages21 years ago

Factory Futures

TME

Farnell

iiiC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Intel / Altera EPF6016ATC144-3N provided by its distributors.

FPGA FLEX 6000 Family 16K Gates 1320 Cells 142.86MHz SRAM Technology 3.3V 144-Pin TQFP
MCU, 1320, 3V/3.6V, QFP, SMD, 20mm × 20mm × 1.4mm
Programmable Logic Device (CPLD/FPGA)
LOADABLE PLD, CMOS, LFQFP, QFP144,.63SQ,20
IC REG LIN POS ADJ 1.5A TO220AB
; Logic Type:EPF6016A; Logic Base Number:6016; No. of I/O Pins:117; Termination Type:SMD; Package/Case:144-TQFP; No. of Pins:144; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
FPGA, 1320 LOGIC CELL, TQFP-144, 85DEG C; CPLD Type: -; No. of Macrocells: 1320; No. of I/O's: 117I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 133MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagat

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF6016ATC1443N