Intel / Altera EPF10K30EFC256-3N

FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
$ 62.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K30EFC256-3N.

IHS

Datasheet100 pages27 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Farnell

Inventory History

3 month trend:
-0.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K30FI256-2
FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Intel / AlteraEP1K30FC256-2
FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Intel / AlteraEP1K30FC256-2N
FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
Lattice SemiconductorLCMXO3L-2100C-5BG256I
Field Programmable Gate Array, 264 CLBS, 127.2MHz, 2100-Cell, PBGA256

Descriptions

Descriptions of Intel / Altera EPF10K30EFC256-3N provided by its distributors.

FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 256-Pin FBGA
ALTERA EPF10K30EFC256-3N FPGA, FLEX 10KE, 30K GATES, FBGA256
; Logic Type:EPF10K30E; Logic Base Number:10; No. of I/O Pins:176; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes
FPGA, FLEX 10KE, 30K GATES, FBGA256; CPLD Type: -; No. of Macrocells: 1728; No. of I/O's: 176I/O's; Logic Case Style: FBGA; No. of Pins: 256Pins; Frequency: 200MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Propaga

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED