Intel / Altera EPF10K200SRC240-2X

FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz CMOS Technology 2.5V 240-Pin RQFP
$ 493.374
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K200SRC240-2X.

IHS

Datasheet110 pages27 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 493.374
$ 454.638
Stock
272,831
257,089
Authorized Distributors
4
3
Case/Package
QFP
QFP
Number of Pins
-
240
Number of Logic Blocks (LABs)
1248
1248
Number of Logic Elements/Cells
9984
9984
Number of I/Os
182
182
Number of Gates
513000
513000
RAM Size
12 kB
12 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP3C25E144C8N
FPGA Cyclone® III Family 24624 Cells 402MHz 65nm Technology 1.2V 144-Pin EQFP EP Tray

Descriptions

Descriptions of Intel / Altera EPF10K200SRC240-2X provided by its distributors.

FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz CMOS Technology 2.5V 240-Pin RQFP
FPGA FLEX 10KEFamily 200KGates 9984Cells 200MHz 2.5V 240-Pin RQFP Tray
MCU 96Kbit 9984 1248 2.375V 2.625V QFP SMD 32mm × 32mm × 3.4mm
Loadable PLD, 0.6ns, CMOS, PQFP240
FLEX 10K EMBEDDED PROGRAMMABLE LOGIC;

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K200SRC2402X