Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPF10K200EBI600-2

FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz 0.22um Technology 2.5V 600-Pin BGA
$ 2,555.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPF10K200EBI600-2.

IHS

Datasheet110 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EPF10K200EBI600-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2,555.245
$ 2,072.675
Stock
142,827
129,690
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
600
600
Propagation Delay
600 ps
600 ps
Number of Macrocells
-
-
Number of Logic Blocks (LABs)
1248
1248
Number of I/Os
470
470
Memory Type
-
-
Max Frequency
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Descriptions

Descriptions of Intel / Altera EPF10K200EBI600-2 provided by its distributors.

FPGA FLEX 10KE Family 200K Gates 9984 Cells 200MHz 0.22um Technology 2.5V 600-Pin BGA
EMBEDDED PROGRAMMABLE LOGIC DEVICE Loadable PLD, 0.6ns, CMOS, PBGA600
FPGA - Field Programmable Gate Array FPGA - Flex 10K 1248 LABs 470 IOs
LOADABLE PLD, 600 ps, CMOS, BGA, BGA600,35X35,50
MIXED CMOS INDUSTRIAL 1998 FPGA 85C 10mA 12kB 0.6ns

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPF10K200EBI6002