Intel / Altera EP4CGX30BF14C6N

Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169
$ 156.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX30BF14C6N.

IHS

Datasheet44 pages19 years ago

Upverter

LKR

SHENGYU ELECTRONICS

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Intel / AlteraEP4CGX22BF14C7N
IC FPGA 72 I/O 169FBGA / Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 774144 21280 169-LBGA
Intel / AlteraEP4CGX22BF14C8N
FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 169-Pin FBGA
Intel / AlteraEP4CGX22BF14I7
Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169

Descriptions

Descriptions of Intel / Altera EP4CGX30BF14C6N provided by its distributors.

Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169
Lead Free OTHER 2003 RoHS Compliant FPGA 85C 135kB 200MHz 1.24V
FPGA, CYCLONE IV GX, 30K, 169FBGA
FPGA, CYCLONE IV GX, 30K, 169FBGA; No. of Logic Blocks:1840; No. of Macrocells:29440; Family Type:Cyclone IV; No. of Speed Grades:6; Series:Cyclone IV GX; Total RAM Bits:1080Kbit; No. of I/O's:72; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:169; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED