Intel / Altera EP2S90F1020C5N

FPGA Stratix® IIFamily 90960Cells 609.76MHz 1.2V 1020-Pin FC-FBGA Tray
$ 264.64
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S90F1020C5N.

IHS

Datasheet248 pages15 years ago

Future Electronics

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2S90F780C5
FPGA Stratix II Family 90960 Cells 609.76MHz 90nm (CMOS) Technology 1.2V 780-Pin FC-FBGA
Intel / AlteraEP2S90F780C4N
FPGA Stratix® IIFamily 90960Cells 711.24MHz 1.2V 780-Pin FC-FBGA Tray
Intel / AlteraEP2S90F780C4
Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA780

Descriptions

Descriptions of Intel / Altera EP2S90F1020C5N provided by its distributors.

FPGA Stratix® IIFamily 90960Cells 609.76MHz 1.2V 1020-Pin FC-FBGA Tray
Field Programmable Gate Array, 36384 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1020
FPGA Logic IC; Logic Family:Stratix II; Series:Stratix II; No. of I/O's:758; Clock Management:PLL, DLL; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:1020 ;RoHS Compliant: Yes
FPGA, STRATIX II, 90K LE, 1020FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:EP2S90; No of I/O Lines:758; Frequency:650MHz; I/O Interface Standard:LVPECL, HyperTransport, LVDS, Differ HSTL, Differ; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Voltage, Supply Min:1.15V; Voltage, Supply Max:1.25V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:1020; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED