Intel / Altera EP1SGX10CF672C6N

FPGA Stratix® GXFamily 10570Cells 5000MHz 1.5V 672-Pin FC-FBGA Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1SGX10CF672C6N.

IHS

Datasheet279 pages21 years ago

Arrow Electronics

Farnell

iiiC

Future Electronics

CAD Models

Download Intel / Altera EP1SGX10CF672C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

Intel / AlteraEP1S10F672C7N
STRATIX DEVICE FAMILY Field Programmable Gate Array, 1200 CLBs, 10570-Cell, CMOS, PBGA672
Lattice SemiconductorORT82G5-2FN680C
FPGA ORCA Series 4 Family 643K Gates 10368 Cells 0.16um Technology 3.3V 680-Pin FBGA
Lattice SemiconductorORT42G5-2BMN484C
FPGA ORCA Series 4 Family 643K Gates 10368 Cells 0.16um Technology 3.3V 484-Pin FBGA
Lattice SemiconductorORT42G5-3BM484C
FPGA ORCA Series 4 Family 643K Gates 10368 Cells 0.16um Technology 3.3V 484-Pin FBGA
Intel / AlteraEP1S25F672C8N
FPGA Stratix® Family 25660 Cells 357.14MHz 130nm Technology 1.5V 672-Pin FBGA
Intel / AlteraEP1S25F672C8
FPGA Stratix® Family 25660 Cells 357.14MHz 130nm Technology 1.5V 672-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP1SGX10CF672C6N provided by its distributors.

FPGA Stratix® GXFamily 10570Cells 5000MHz 1.5V 672-Pin FC-FBGA Tray
Field Programmable Gate Array, 1057 CLBS, 5.37MHz, 10570-Cell, CMOS, PBGA672
Field Programmable Gate Array (FPGA); Logic Family:Stratix GX; Series:Stratix GX; No. of I/O's:362; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:672 ;RoHS Compliant: Yes
FPGA, STRATIX GX, 10K LE, 672FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:EP1SGX10C; No of I/O Lines:362; Frequency:650MHz; I/O Interface Standard:LVTTL, LVCMOS, GTL/GTL+, HSTL, SSTL; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Voltage, Supply Min:1.425V; Voltage, Supply Max:1.575V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:672; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED