What’s new: Find the right parts faster with our redesigned experience

Learn more

Integrity 600-5051

Integrity® 600-5051 Blue Polythene Overshoes - 16" - Box Of 2000
$ 139.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Integrity 600-5051.

Farnell

Datasheet1 page11 years ago

Inventory History

3 month trend:
+2.08%

Descriptions

Descriptions of Integrity 600-5051 provided by its distributors.

Integrity® 600-5051 Blue Polythene Overshoes - 16" - Box Of 2000
CLEAN ROOM OVERSHOES, 407MM, BLUE,PK2000; Clothing Style: Overshoes; Clothing Colour: Blue; Clothing Size: -; Clothing Material: Polythene; Product Range: -; SVHC: No SVHC (15-Jan-2019)
OVERSHOE, ONE SIZE, POLYTHENE; Clothing Style:Overshoes; Clothing Colour:Blue; Clothing Size:One Size Fits All; Clothing Material:Polythene; Product Range:-; Gender:Unisex; Age Group:Adult RoHS Compliant: NA

Manufacturer Aliases

Integrity has several brands around the world that distributors may use as alternate names. Integrity may also be known as the following names:

  • INTEGRITY TECH
  • E S D CONTROL CENTRE LTD