What’s new: Find the right parts faster with our redesigned experience

Learn more

Integrity 600-5004

CLEAN ROOM DISPOSABLE LAB COAT, X-LARGE; Clothing Style: Lab Coat; Colour: -; Size: X Large; Material: Polypropylene;...
$ 12.49
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Integrity 600-5004.

Farnell

Datasheet5 pages11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Integrity 600-5004 provided by its distributors.

CLEAN ROOM DISPOSABLE LAB COAT, X-LARGE; Clothing Style:Lab Coat; Colour:-; Size:X Large; Material:Polypropylene; Product
LAB COAT, X LARGE, POLYPROPYLENE; Clothing Style:Lab Coat; Clothing Colour:-; Clothing Size:X Large; Clothing Material:Polypropylene; Product Range:-; Gender:Unisex; Age Group:Adult RoHS Compliant: NA

Manufacturer Aliases

Integrity has several brands around the world that distributors may use as alternate names. Integrity may also be known as the following names:

  • INTEGRITY TECH
  • E S D CONTROL CENTRE LTD