What’s new: Find the right parts faster with our redesigned experience

Learn more

Integrity 600-4004

Control Mat, 661MM X 1143MM, Blue, PK8;
$ 173.87
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Integrity 600-4004.

Farnell

Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
-7.69%

Descriptions

Descriptions of Integrity 600-4004 provided by its distributors.

CONTROL MAT, 661MM X 1143MM, BLUE, PK8;
Control Mat, 26" X 45", Blue; Mat Material:Pe (Polyethylene); Length:45"; Width:26"; Mat Colour:Blue; Product Range:- Rohs Compliant: Na |Integrity 600-4004
CONTROL MAT, 661MM X 1143MM, BLUE, PK8; Mat Material: PE (Polyethylene); Length: 661mm; Width: 1143mm; Mat Colour: Blue; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Integrity has several brands around the world that distributors may use as alternate names. Integrity may also be known as the following names:

  • INTEGRITY TECH
  • E S D CONTROL CENTRE LTD