What’s new: Find the right parts faster with our redesigned experience

Learn more

Integrity 600-3033

CLEAN ROOM PLEATED MOB CAP, WHITE, PACK1000; Clothing Style: Cap; Colour: White; Size: -; Material: Polypropylene;...
$ 60.875
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Integrity 600-3033.

Farnell

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Integrity 600-3033 provided by its distributors.

CLEAN ROOM PLEATED MOB CAP, WHITE,PACK1000; Clothing Style:Cap; Colour:White; Size:-; Material:Polypropylene; Product
BOUFFANT CAP POLYPROPYLENE WHT
MOB CAP, ONE SIZE, POLYPROPYLENE; Clothing Style:Cap; Clothing Colour:White; Clothing Size:One Size Fits All; Clothing Material:Polypropylene; Product Range:-; Gender:Unisex; Age Group:Adult RoHS Compliant: NA

Manufacturer Aliases

Integrity has several brands around the world that distributors may use as alternate names. Integrity may also be known as the following names:

  • INTEGRITY TECH
  • E S D CONTROL CENTRE LTD