What’s new: Find the right parts faster with our redesigned experience

Learn more

Integrity 600-0220

Wipes Dry Mult Surf 9X9" 100PCS
$ 0.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Integrity 600-0220.

Farnell

Datasheet2 pages11 years ago

Inventory History

3 month trend:
+11.73%

Descriptions

Descriptions of Integrity 600-0220 provided by its distributors.

WIPES DRY MULT SURF 9X9" 100PCS
POLYESTER 140GSM WIPE, 229MM X 229MM; Wipe Material: Polyester; Wipe Width: 228.6mm; Wipe Length: 228.6mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Cleanroom Wipe, Polyester, 9" X 9"; Wipe Material:Polyester; Wipe Width:9"; Wipe Length:9"; Product Range:- Rohs Compliant: Na |Integrity 600-0220

Manufacturer Aliases

Integrity has several brands around the world that distributors may use as alternate names. Integrity may also be known as the following names:

  • INTEGRITY TECH
  • E S D CONTROL CENTRE LTD