Intech Industries T18

INTECH T18 T-Clips Fastener, 7/8 In Max Dia, PK25. More details: T-Clip Fastener, Min Dia 3/4 In, Max Dia 7/8 In,...

Submit Request for Quote

Unfortunately we do not know of any distributors for T18. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Intech Industries T18 provided by its distributors.

INTECH T18 T-Clips Fastener, 7/8 In Max Dia, PK25. More details: T-Clip Fastener, Min Dia 3/4 In, Max Dia 7/8 In, Center Hole 0.22 In, Material of Construction Polyacetal, Temp Range -40 To 212 F, Color Black, Package Quantity 25

Manufacturer Aliases

Intech Industries has several brands around the world that distributors may use as alternate names. Intech Industries may also be known as the following names:

  • INTECH
  • Intech Industries Inc
  • Intech - FMI
  • INTECH INC MICROCIRCUITS DIV