Instek PSP-2010 CAL

Cal Power Supply, Prog, 10A, 20V, 200W; Power Supply Output Type: Programmable; No. Of Outputs: 1 Output; Output...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for PSP-2010 CAL. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSP-2010 CAL.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Instek PSP-2010 CAL provided by its distributors.

Cal Power Supply, Prog, 10A, 20V, 200W; Power Supply Output Type:Programmable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:20V; Output Current Min:0A; Output Current Max:10A; Power Rating:200W; Plug Type:- |Gw Instek PSP-2010 CAL

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP