Instek PSP-2010

200W 20V 10A Linear DC Digital Power Supply
$ 391
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek PSP-2010.

Farnell

Datasheet1 page10 years ago
Datasheet25 pages22 years ago

element14 APAC

TME

Burklin Elektronik

Inventory History

3 month trend:
-23.36%

Descriptions

Descriptions of Instek PSP-2010 provided by its distributors.

200W 20V 10A Linear DC Digital Power Supply
PSU, 1CH, 20V, 10A, PROGRAMMABLE; Power Supply Output Type: Programmable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 20V; Output Current Min: 0A; Output Current Max: 10A; Power Rating: 200W; Supply Vo
Output Power W = 200 / Output Voltage 1 Max. V = 20 / Outputs = 1 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 10 / Output Type 1 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = RS232C / Ports = DB9 Socket / Ripple & Noise (V) mV = 20 / Display Type = LCD / Response Time ms = 150 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 40 / Warranty = 2 Years / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP