What’s new: Find the right parts faster with our redesigned experience

Learn more

Instek GPT-9804

Instek GPT-9804 Electrical Safety Tester, 5kV AC, 6kV DC, Ground Bond, Resistance, GPT-9800 Series
$ 2,455.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPT-9804.

element14 APAC

Datasheet6 pages9 years ago

Newark

Burklin Elektronik

TME

Inventory History

3 month trend:
+11.21%

Descriptions

Descriptions of Instek GPT-9804 provided by its distributors.

Instek GPT-9804 Electrical Safety Tester, 5kV AC, 6kV DC, Ground Bond, Resistance, GPT-9800 Series
VOLT/IR/GND BOND TESTER, 200VA; Product Range: GPT-9800 Series; Tester Functions: AC/DC Withstanding Voltage, Insulation Resistance, Ground Bond; AC Withstanding Voltage: 0.1kV to 5kV; DC Withstanding Voltage: 0.1kV to 6kV;
Tester Type = Insulation Resistance / Ground Bond Tester / Insulation Resistance Min. GOhm = 9.5 / Insulation Resistance Max. GOhm = 9.5 / Insulation Resistance Accuracy = ±1 % / Other Measuring Ranges = AC Withstanding Output Voltage: 0.05 kV ... 5 kV / Other Measuring Ranges = DC Withstanding Output Voltage: 0.05 kV ... 6 kV / Test Voltage kV = 1 / Display Type = LCD, Dot Matrix / Interface Type = USB / Interface Type = RS-232C / Measuring Functions = Withstanding Voltage / Measuring Functions = Insulation / Measuring Functions = Ground Bond

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP