Instek GPT-9603

GW Instek GPT-9603 AC 100VA AC/DC Withstanding Voltage/Insulation Resist Tester
$ 1,327.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPT-9603.

Newark

Datasheet2 pages12 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-39.02%

Descriptions

Descriptions of Instek GPT-9603 provided by its distributors.

GW Instek GPT-9603 AC 100VA AC/DC Withstanding Voltage/Insulation Resist Tester
AC/DC VOLTAGE/RES TESTER, 1KV, 2GOHM; Product Range: GPT-9600 Series; Tester Functions: AC/DC Withstanding Voltage, Insulation Resistance; AC Withstanding Voltage: 0.1kV to 5kV; DC Withstanding Voltage: 0.1kV to 6kV; SVHC: No
Tester Type = Insulation & Resistance Tester / Insulation Resistance Max. GOhm = 2 / Insulation Resistance Accuracy = ±3 % / Other Measuring Ranges = AC Withstanding Output Voltage: 0.1 kV ... 5 kV / Other Measuring Ranges = DC Withstanding Output Voltage: 0.1 kV ... 6 kV / Test Voltage kV = 1 / Display Type = LCD / Interface Type = Remote Terminal / Interface Type = Signal I/O / Measuring Functions = Withstanding Voltage / Measuring Functions = Insulation

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP