POWER SUPPLY, 3CH, 30V, 3A, PROGRAMMABLE; POWER SUPPLY, 3CH, 30V, 3A, PROGRAMMABLE O/P; Power Supply Output Type: Programmable; No. of Outputs: 3; Output Voltage Min: 0V; Output Voltage Max: 30V; Output Current Min: 0A; Outpu
Output Power W = 195 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Output Voltage 3 Max. V = 5 / Outputs = 3 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Current 3 Max. A = 3 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Ports = USB-B Socket / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 10 / Display Type = LED / Response Time us = 100 / Warranty = 2 Years / Programmable = Yes