Instek GPD-3303D

GW Instek GPD-3303D Multiple Output Linear DC Power Supply
$ 710.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Instek GPD-3303D.

Newark

Datasheet2 pages15 years ago
Datasheet2 pages15 years ago

Burklin Elektronik

Descriptions

Descriptions of Instek GPD-3303D provided by its distributors.

GW Instek GPD-3303D Multiple Output Linear DC Power Supply
Power Supply, 3Ch, 30V, 3A, Programmable O/P; Power Supply Output Type:Programmable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:30V; Output Current Min:0A; Output Current Max:3A; Power Rating:195W; Plug Type:-Rohs Compliant: Yes |Gw Instek GPD3303D
Output Power W = 195 / Output Voltage 1 Max. V = 30 / Output Voltage 2 Max. V = 30 / Output Voltage 3 Max. V = 5 / Outputs = 3 / Input Voltage Min. V = 100 / Input Voltage Max. V = 230 / Output Current 1 Max. A = 3 / Output Current 2 Max. A = 3 / Output Current 3 Max. A = 3 / Output Type 1 = Programmable / Output Type 2 = Programmable / Output Type 3 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Ports = USB-B Socket / Ripple & Noise (V) mV = 1 / Ripple & Noise (V) mV = 10 / Display Type = LED / Response Time us = 100 / Warranty = 2 Years / Programmable = Yes

Manufacturer Aliases

Instek has several brands around the world that distributors may use as alternate names. Instek may also be known as the following names:

  • GW INSTEK
  • INSTEK AMERICA CORP
  • Instek Japan
  • Instek America Corporation
  • INSTEK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • GPD3303D